Phoenix Contact 1157 Series Ethernet Connector Male, Plug-in, Cat6a Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 897-026
- Mfr. Part No.:
- 1157964
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save £16.20
View bulk pricing optionsSubtotal (1 unit)*
£20.21
(exc. VAT)
£24.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £20.21 | - |
| 10 + | £18.59 | £16.20 |
*price indicative
- RS Stock No.:
- 897-026
- Mfr. Part No.:
- 1157964
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Plug-in | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| IP Rating | IP20 | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | IDC | |
| Series | 1157 | |
| Width | 13.65mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Length | 10.5mm | |
| Depth | 43.4mm | |
| Contact Material | CuSn | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Plug-in | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Magnetic No | ||
IP Rating IP20 | ||
LED No | ||
Light Pipes No | ||
Termination Type IDC | ||
Series 1157 | ||
Width 13.65mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Length 10.5mm | ||
Depth 43.4mm | ||
Contact Material CuSn | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Phoenix Contact RJ45 male insert is a robust data connector designed for seamless field assembly, ensuring reliable connections in various industrial applications.
Supports a transmission speed of 10 Gbps for efficient data transfer
Rated for ambient temperatures between -40 °C and 70 °C
Offers a degree of protection classified as IP20
Features insulation displacement connection technology for quick assembly
Related links
- Telegartner UFP8 Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- HARTING preLink Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited PGSPD Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited PXCAT6S4LP Series Ethernet Connector Male Cat6, Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-BH-M12A1PBK-A/R4BE Series Ethernet Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Adapter Male Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
