Schneider Electric New Unica Series Socket Female, Flush, 10G Straight 1 Port, Repacked
- RS Stock No.:
- 865-803
- Mfr. Part No.:
- NU344918W
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£13.67
(exc. VAT)
£16.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.67 |
| 10 + | £12.57 |
*price indicative
- RS Stock No.:
- 865-803
- Mfr. Part No.:
- NU344918W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Socket | |
| LAN Category | 10G | |
| Mount Type | Flush | |
| Number of Ports | 1 | |
| Connector Type | S-One | |
| Connector Gender | Female | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| LED | No | |
| Termination Type | Click | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 45mm | |
| Depth | 40.5mm | |
| Standards/Approvals | RoHS | |
| Width | 45mm | |
| Series | New Unica | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Ethernet Connector Type RJ45 | ||
Product Type Socket | ||
LAN Category 10G | ||
Mount Type Flush | ||
Number of Ports 1 | ||
Connector Type S-One | ||
Connector Gender Female | ||
Orientation Straight | ||
IP Rating IP20 | ||
LED No | ||
Termination Type Click | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 45mm | ||
Depth 40.5mm | ||
Standards/Approvals RoHS | ||
Width 45mm | ||
Series New Unica | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Data socket offers efficient connectivity, designed for seamless communication in modern installations. Its elegant, white aesthetic complements various environments while ensuring robust performance for High speed data transmission.
Supports RJ45 8 contact(s) connectivity for Cat.6A applications
Features a protective flap to safeguard against dust and damage
Designed for flush mounting with a clip-in fixing mode
Constructed from thermoplastic ABS-UV stabilised material for durability
1
31
35
66
Related links
- Schneider Electric New Unica Series Socket Female Cat6 Straight 1 Port
- Schneider Electric New Unica Series RJ45 Connector Female, Flush Unshielded Angled 1 Port
- Schneider Electric New Unica Series RJ45 Socket Female Cat5 UTP Shield Rectangular 1 Port 8 Way
- Schneider Electric New Unica Series RJ45 Connector Female, Flush Unshielded Straight 2 Port
- Schneider Electric New Unica Series, Straight RJ45 Fixing Accessory Flush
- Schneider Electric New Unica Series Push Button Switch SPDT, IP4X 250 V ac
- Schneider Electric New Unica Series Push Button Switch Flush IP20 250 V ac
- Schneider Electric New Unica Series Push Button Switch Flush, 2 NO 250 V ac
