RS PRO RS Pro Series Ethernet Cable Male, Cable, Cat6 UTP Shield Straight 8 Port 8 Way
- RS Stock No.:
- 734-583
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£0.74
(exc. VAT)
£0.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 364 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £0.74 | £0.148 |
| 5 - 9 | £0.68 | £0.136 |
| 10 + | £0.62 | £0.124 |
*price indicative
- RS Stock No.:
- 734-583
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 8 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | UTP | |
| Orientation | Straight | |
| Termination Type | Plug-In | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 11.68mm | |
| Depth | 8mm | |
| Series | RS Pro | |
| Length | 22.45mm | |
| Standards/Approvals | REACH, RoHS | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 8 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type UTP | ||
Orientation Straight | ||
Termination Type Plug-In | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 11.68mm | ||
Depth 8mm | ||
Series RS Pro | ||
Length 22.45mm | ||
Standards/Approvals REACH, RoHS | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
RS PRO Male RJ45 Ethernet Cable, Cat6
This RS PRO Male RJ45 Ethernet Cable is designed for high-speed data transmission in network environments. With a Cat6 rating, it supports up to 1 Gbps of data transfer, making it Ideal for both commercial and industrial applications. The cable is equipped with gold over nickel plated phosphor bronze contacts to ensure reliable connectivity and durability.
Features and Benefits
RJ45 Connector Type: Ensures compatibility with standard Ethernet ports.
Cat6 LAN Category: Supports high-speed data transfer up to 1 Gbps.
Gold Over Nickel Plating: Provides excellent corrosion resistance and connectivity.
Phosphor Bronze Contacts: Offers durability and reliable performance.
Straight Orientation: Facilitates easy installation in various setups.
Wide Temperature Range: Operates effectively from -40 °C to 80 °C.
UTP Shield Type: Reduces interference for clear signal transmission.
Plug-In Termination: Simplifies the connection process.
Cat6 LAN Category: Supports high-speed data transfer up to 1 Gbps.
Gold Over Nickel Plating: Provides excellent corrosion resistance and connectivity.
Phosphor Bronze Contacts: Offers durability and reliable performance.
Straight Orientation: Facilitates easy installation in various setups.
Wide Temperature Range: Operates effectively from -40 °C to 80 °C.
UTP Shield Type: Reduces interference for clear signal transmission.
Plug-In Termination: Simplifies the connection process.
Applications
Data Centres
Telecommunications
Industrial Networking
Commercial Networking
Telecommunications
Industrial Networking
Commercial Networking
Additional Information
Complies with REACH and RoHS standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Bel-Stewart SS-39100 Series RJ45 Connector Male Cat6 UTP Shield Straight 1 Port 8 Way
- RS PRO RJ45 Connector Male Cat6, Cat6a UTP Shield Straight 1 Port 8 Way
- Panduit CC Series RJ45 Connector Female, Cat6 UTP Shield Straight 1 Port 8 Way
- TUK Limited SKF Series Modular Jack Female Cat6 UTP Shield Straight 1 Port 8 Way
- RS PRO RS Pro Series Ethernet Cable Male Cat5 Shielded Straight 8 Port 8 Way
- RS PRO RS Pro Series Ethernet Cable Male Cat5 Unshielded Straight 8 Port 8 Way
- RS PRO RS Pro Series Ethernet Cable Female, Cable UTP Shield Straight 2 Port 2 Way
- MH Connectors MHRJ Series RJ45 Connector Male Cat5e UTP Shield Straight 1 Port 8 Way
