Schneider Electric Odace Series Socket Female, Flush, Cat6 STP Shield 1 Port, Repacked
- RS Stock No.:
- 865-265
- Mfr. Part No.:
- S520476W
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£15.07
(exc. VAT)
£18.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.07 |
| 10 + | £13.86 |
*price indicative
- RS Stock No.:
- 865-265
- Mfr. Part No.:
- S520476W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Socket | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Flush | |
| Connector Gender | Female | |
| Connector Type | IDC | |
| Shield Type | STP | |
| IP Rating | IP21 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | TIA/EIA-568 | |
| Depth | 41.7mm | |
| Length | 71mm | |
| Width | 71mm | |
| Series | Odace | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Ethernet Connector Type RJ45 | ||
Product Type Socket | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Flush | ||
Connector Gender Female | ||
Connector Type IDC | ||
Shield Type STP | ||
IP Rating IP21 | ||
Termination Type IDC | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals TIA/EIA-568 | ||
Depth 41.7mm | ||
Length 71mm | ||
Width 71mm | ||
Series Odace | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Data socket mechanism offers a reliable and efficient solution for High speed connections in residential and commercial installations, ensuring seamless data transmission in various environments.
Equipped with RJ45 8 contacts for Cat.6 connectivity up to 250 MHz
Flush mounting design for a sleek and unobtrusive appearance
Constructed from thermoplastic ABS-UV stabilised material for enhanced durability
Resistance to various chemical agents, ensuring long-lasting performance
1
28
38
66
Related links
- Schneider Electric Odace Series RJ45 Socket Female Cat6 STP Shield Circular 1 Port 1 Way
- Schneider Electric Odace Series Socket Female Cat6a STP Shield 1 Port
- Schneider Electric Odace Series Socket Female Cat6 UTP Shield 1 Port
- Schneider Electric Ovalis Series Socket Female Cat6 STP Shield 1 Port
- Schneider Electric Odace Series RJ45 Socket Female Cat6 Unshielded Circular 1 Port 1 Way
- Schneider Electric Unica Series RJ45 Socket Female Cat6 STP Shield Rectangular 1 Port 8 Way
- Schneider Electric Ovalis Series Socket Female Cat6a STP Shield 1 Port
- Schneider Electric Ovalis C Series RJ45 Socket Female Cat6a STP Shield Straight 1 Port 8 Way
