Telegartner MFP8-SL Series Connector Male, Cable, Cat6a Shielded Straight 1 Port 8 Way

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£26.10

(exc. VAT)

£31.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£26.10
10 +£24.01

*price indicative

RS Stock No.:
851-467
Mfr. Part No.:
100039916
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6a

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

Magnetic

No

IP Rating

IP2X, IPX0

LED

No

Termination Type

IDC

Minimum Operating Temperature

-40°C

Light Pipes

No

Maximum Operating Temperature

85°C

Length

41.9mm

Standards/Approvals

UL

Width

29.2mm

Series

MFP8-SL

Depth

17.4mm

Contact Material

Phosphor Bronze

COO (Country of Origin):
TW
The Telegartner High performance connector designed to facilitate reliable connections in networking applications, adhering to the TIA-568-C.2 standard for effective data transmission.

Supports Power over Ethernet standards, enhancing versatility in installations

Features a zinc diecast connector housing for durability and resilience

Offers a strain relief system to minimise cable stress and enhance longevity

Complies with IEC 60603-7-51, ensuring compatibility with global standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy