Telegartner 100023 Series RJ45 Plug Male, Cable, Cat6a Shielded Straight 1 Port 8 Way

Image representative of range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£12.25

(exc. VAT)

£14.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£12.25-
10 +£11.278%

*price indicative

RS Stock No.:
851-421
Mfr. Part No.:
100023055
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Ethernet Connector Type

RJ45

Product Type

RJ45 Plug

LAN Category

Cat6a

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Connector Gender

Male

Connector Type

RJ45

Shield Type

Shielded

Orientation

Straight

Magnetic

No

IP Rating

IP2X, IPX0

LED

No

Light Pipes

No

Minimum Operating Temperature

-40°C

Termination Type

IDC connection

Maximum Operating Temperature

70°C

Depth

17.4mm

Length

42mm

Series

100023

Standards/Approvals

RoHS Compliant

Width

14.2mm

Contact Material

Phosphor Bronze

Contact Plating

Zinc Nickel Plated

COO (Country of Origin):
TW
The Telegartner High performance Cat.6 connector designed to facilitate dependable network connections, ensuring superior transmission quality and integrity in various installation environments.,

Meets IEC 60603-7-41 connector standards for reliable compatibility

Supports 10 Gigabit Ethernet performance in accordance with IEEE 802.3an specifications

Designed for ambient temperatures ranging from -40°C to +70°C for extreme resilience

Provides IP2X particulate ingress protection to maintain operational integrity

Features a mechanical endurance of over 750 mating cycles for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy