Telegartner 100023 Series RJ45 Plug Male, Cable, Cat6a Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 851-420
- Mfr. Part No.:
- 100023053
- Brand:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£12.25
(exc. VAT)
£14.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.25 |
| 10 + | £11.27 |
*price indicative
- RS Stock No.:
- 851-420
- Mfr. Part No.:
- 100023053
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Plug | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| IP Rating | IP2X, IPX0 | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | IDC connection | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 17.4mm | |
| Series | 100023 | |
| Width | 14.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 42mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Zinc Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Plug | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
Magnetic No | ||
IP Rating IP2X, IPX0 | ||
LED No | ||
Light Pipes No | ||
Termination Type IDC connection | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 17.4mm | ||
Series 100023 | ||
Width 14.2mm | ||
Standards/Approvals RoHS Compliant | ||
Length 42mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Zinc Nickel Plated | ||
- COO (Country of Origin):
- TW
The Telegartner Connector is a reliable connectivity solution designed for efficient data transmission in networking applications. It supports both T568A and T568B wiring standards, making it versatile for various installations.
Durable construction ensures reliable connectivity under demanding conditions
Meets IEC 60603-7-41 connector standards for quality assurance
Operating temperature range from -40°C to +70°C for extensive environmental adaptability
IP2X and IPX0 ratings offer protection against particulate ingress and water
Life expectancy of over 750 mating cycles ensures longevity and durability
Related links
- Telegartner 100023 Series RJ45 Plug Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner 100023 Series RJ45 Plug Male Cat6a Shielded Angled 1 Port 8 Way
- Telegartner MFP8 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Plug Male Cat6a Shielded Straight 1 Port 8 Way
- TE Connectivity 2120892 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-PPC Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Hirose TM31P Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
