Molex 95503 Series Modular Jack Female, Surface Unshielded Vertical 1 Port 1 Way
- RS Stock No.:
- 815-416
- Mfr. Part No.:
- 95503-6651
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-416
- Mfr. Part No.:
- 95503-6651
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Ethernet Connector Type | Ethernet | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Number of Ways | 1 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Vertical | |
| Magnetic | No | |
| LED | No | |
| Termination Type | Tin | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Series | 95503 | |
| Depth | 15.7mm | |
| Length | 15.7mm | |
| Hazardous Area Certification | RoHS | |
| Standards/Approvals | RoHS | |
| Contact Material | Gold | |
| Contact Plating | Gold Over Palladium Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Ethernet Connector Type Ethernet | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Number of Ways 1 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Vertical | ||
Magnetic No | ||
LED No | ||
Termination Type Tin | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Series 95503 | ||
Depth 15.7mm | ||
Length 15.7mm | ||
Hazardous Area Certification RoHS | ||
Standards/Approvals RoHS | ||
Contact Material Gold | ||
Contact Plating Gold Over Palladium Nickel | ||
- COO (Country of Origin):
- CN
The Molex modular jack offers versatile connectivity with a vertical TOP entry for surface mount applications, optimised for low-profile requirements that enhance space efficiency in various designs.
Active status ensures reliable performance in demanding applications
Constructed with high temperature thermoplastic for durability
Vertical orientation supports efficient PCB layout
Designed for 6/4 positions, delivering flexible connectivity options
Rated for maximum current of 1.5A and voltage of 125V DC
Related links
- Molex 95503 Series Modular Jack Female, Surface Unshielded Vertical 1 Port 1 Way
- Molex 95503 Series Modular Jack Female Cat3 1 Port 8 Way
- Molex 95503 Series RJ11 Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- Molex 95503 Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- Molex 95503 Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 8 Way
- Molex 85513 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port
- Molex 42878 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- Molex 85511 Series Modular Jack Female Cat5e Unshielded Vertical 1 Port
