Molex 95503 Series Modular Jack Female, Surface Unshielded Vertical 1 Port 1 Way

Subtotal (1 pack of 238 units)*

£161.91

(exc. VAT)

£194.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£161.91£0.68

*price indicative

RS Stock No.:
815-415
Mfr. Part No.:
95503-2882
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Ethernet Connector Type

RJ45

Product Type

Modular Jack

Number of Ports

1

Mount Type

Surface

Number of Ways

1

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

Unshielded

Orientation

Vertical

Magnetic

No

LED

No

Minimum Operating Temperature

-40°C

Light Pipes

No

Termination Type

Tin

Maximum Operating Temperature

85°C

Hazardous Area Certification

RoHS

Series

95503

Standards/Approvals

RoHS

Length

15.7mm

Depth

15.7mm

Contact Material

Gold

Contact Plating

Gold Over Palladium Nickel

COO (Country of Origin):
CN
The Molex modular jack offers a vertical TOP entry design with through hole mounting, facilitating seamless integration in diverse PCB applications, and ensuring reliable connectivity for network communications.

Active product status ensures availability and support

Durably designed for up to 2500 mating cycles

High temperature thermoplastic material enhances resilience

Gold over palladium nickel plating provides optimal conductivity

Vertical orientation allows for space-efficient installations

Low-halogen compliance meets eco-friendly standards

Compatible with keyed modular plugs for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy