Taoglas TMJG Series RJ45 Connector Female, Through Hole Shielded Right Angle 4 Port 8 Way
- RS Stock No.:
- 784-538
- Mfr. Part No.:
- TMJG46945AENL
- Brand:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£11.99
(exc. VAT)
£14.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.99 |
| 10 + | £11.03 |
*price indicative
- RS Stock No.:
- 784-538
- Mfr. Part No.:
- TMJG46945AENL
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | Ethernet | |
| Mount Type | Through Hole | |
| Number of Ports | 4 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | Yes | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | TMJG | |
| Width | 30.8mm | |
| Standards/Approvals | UL | |
| Length | 13.39mm | |
| Depth | 21.3mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type Ethernet | ||
Mount Type Through Hole | ||
Number of Ports 4 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic Yes | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series TMJG | ||
Width 30.8mm | ||
Standards/Approvals UL | ||
Length 13.39mm | ||
Depth 21.3mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Taoglas RJ45 Integrated Connector module that belongs to the Atoms Series. This single-port magnetic jack is specifically engineered for 1G Base-T Ethernet applications and supports the Automixte feature for seamless network connectivity.
Industrial grade operating temperature range from -40°C to +85°C
Integrated green and yellow LEDs for status indication
Related links
- Taoglas TMJG Series RJ45 Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Molex 44248 Series RJ45 Connector Female Cat3 Shielded Right Angle 4 Port 8 Way
- MH Connectors MH3012 Series RJ45 Connector Female Cat5e Shielded Right Angle 4 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 4 Port 8 Way
- TE Connectivity AMP-METRIMATE Series RJ45 Connector Female Cat5 Shielded Right Angle 4 Port 8 Way
- TE Connectivity 5406203 Series RJ45 Connector Female Cat5e STP Shield Right Angle 4 Port 8 Way
- TE Connectivity 5558524 Series RJ45 Connector Female Cat5e STP Shield Right Angle 4 Port 8 Way
- TE Connectivity 6339167 Series RJ45 Connector Female Cat5 STP Shield Right Angle 4 Port 8 Way
