Taoglas TMJD Series RJ45 Connector Female, Through Hole Shielded Vertical 1 Port 8 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.59

(exc. VAT)

£4.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 377 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.59
10 +£3.30

*price indicative

RS Stock No.:
784-531
Mfr. Part No.:
TMJD4012BENL
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Ethernet Connector Type

Ethernet

Product Type

RJ45 Connector

Number of Ports

1

Mount Type

Through Hole

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Shield Type

Shielded

Orientation

Vertical

Magnetic

Yes

LED

Yes

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

16.15mm

Standards/Approvals

UL

Length

17mm

Width

16.9mm

Series

TMJD

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The Taoglas Connector designed to withstand more demanding environmental conditions. While it shares the same 1x1 port configuration and vertical through-hole design as the standard series, it is optimized for high-reliability industrial use.

Extended industrial operating temperature range from -40 to +85°C

Standard Cat 5e performance for 10/100 Base-T networks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy