Taoglas TMJD Series RJ45 Connector Female, Through Hole Shielded Vertical 1 Port 8 Way

Get a bulk buy discount

Add 10 more to save £3.40

View bulk pricing options

Subtotal (1 unit)*

£4.26

(exc. VAT)

£5.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£4.26-
10 +£3.92£3.40

*price indicative

RS Stock No.:
784-511
Mfr. Part No.:
TMJD4622BDNL
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Ethernet Connector Type

Ethernet

Product Type

RJ45 Connector

Number of Ports

1

Mount Type

Through Hole

Number of Ways

8

Connector Gender

Female

Connector Type

RJ45

Shield Type

Shielded

Orientation

Vertical

Magnetic

Yes

LED

Yes

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

16.15mm

Length

16.7mm

Series

TMJD

Standards/Approvals

UL

Width

16.9mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The Taoglas Integrated Connector designed for 1G Base-T Gigabit Ethernet applications. It provides a Compact vertical through-hole solution for high-bandwidth devices like 5G gateways, high-speed switches, and wireless access points.

High-speed Gigabit Ethernet support for 1G Base-T applications

Industrial-grade operating temperature range from -40 to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy