TUK Limited SGK Series Socket Female, Cable Clamp, Cat6a STP Shield Angled 1 Port 8 Way

Subtotal (1 unit)*

£6.88

(exc. VAT)

£8.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.88

*price indicative

RS Stock No.:
754-120
Mfr. Part No.:
SGKS45bkpt
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Ethernet Connector Type

RJ45

Product Type

Socket

LAN Category

Cat6a

Mount Type

Cable Clamp

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

RJ45

Shield Type

STP

Orientation

Angled

Termination Type

Tool-less Termination

Depth

36mm

Series

SGK

Standards/Approvals

TIA/EIA

Length

50mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The TUK Limited Euro Shutter less offers a variety of connectors designed for standard faceplates fitting 25 x 50mm connectors. Available in black or white, these connectors provide a high-quality finish MADE of robust polycarbonate.

Designed for standard 25 x 50mm connectors

Available in black and white with matching 86 x 86mm faceplates

Made from high-quality polycarbonate for a Durable finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy