HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- RS Stock No.:
- 738-873
- Mfr. Part No.:
- 09455511166
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 110 units)*
£878.08
(exc. VAT)
£1,053.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £878.08 | £7.983 |
*price indicative
- RS Stock No.:
- 738-873
- Mfr. Part No.:
- 09455511166
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Orientation | Angled | |
| Magnetic | Yes | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Length | 15.6mm | |
| Width | 11.35mm | |
| Series | RJ Industrial | |
| Standards/Approvals | UL 1977 DUXR2.E254191 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Orientation Angled | ||
Magnetic Yes | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Length 15.6mm | ||
Width 11.35mm | ||
Series RJ Industrial | ||
Standards/Approvals UL 1977 DUXR2.E254191 | ||
- COO (Country of Origin):
- DE
The HARTING RJ45 connector is a female modular jack designed for 10/100 Mbit Ethernet applications, featuring an integrated transformer and angled orientation. Its robust construction ensures reliable connectivity in various industrial environments.
Features & Benefits
Female connector type ensures compatibility with standard RJ45 plugs
Integrated transformer enhances signal integrity for improved performance
Angled orientation facilitates space-saving installations in tight areas
Reflow soldering termination allows for efficient assembly processes
360° shielded design reduces electromagnetic interference for stable connections
Operating temperature range of -40 °C to 85 °C ensures reliability in extreme conditions
Phosphor bronze contact material with gold over nickel plating enhances durability
Compliant with multiple standards including RoHS and UL for safety assurance
Compact dimensions of 15.6 mm length and 11.35 mm width optimise space usage
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature for this connector?
The maximum operating temperature is 85 °C.
Is this RJ45 connector compliant with safety standards?
Yes, it meets RoHS and UL 1977 standards.
What type of termination does this RJ45 connector use?
It uses a solder termination type for secure connections.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Angled 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 8 Way

