HARTING RJ Industrial Series RJ45 Connector Female, Through Hole, Cat5 Shielded Angled 1 Port 8 Way
- RS Stock No.:
- 738-089
- Mfr. Part No.:
- 09455511113
- Brand:
- HARTING
Subtotal (1 bag of 130 units)*
£304.88
(exc. VAT)
£365.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £304.88 | £2.345 |
*price indicative
- RS Stock No.:
- 738-089
- Mfr. Part No.:
- 09455511113
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 Socket | |
| Shield Type | Shielded | |
| Magnetic | No | |
| Orientation | Angled | |
| LED | No | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 11.9mm | |
| Standards/Approvals | RoHS | |
| Length | 15.7mm | |
| Series | RJ Industrial | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 Socket | ||
Shield Type Shielded | ||
Magnetic No | ||
Orientation Angled | ||
LED No | ||
Termination Type Solder | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 11.9mm | ||
Standards/Approvals RoHS | ||
Length 15.7mm | ||
Series RJ Industrial | ||
- COO (Country of Origin):
- CN
The HARTING RJ45 Connector is a female modular jack designed for Ethernet applications, specifically compliant with CAT5 standards. Its angled design and reflow soldering termination facilitate efficient installation in various electronic systems, ensuring reliable connectivity.
Features & Benefits
Female connector type allows for easy integration into existing systems
RJ45 modular jack supports high-speed data transmission
Reflow soldering termination (SMT) simplifies assembly processes
Rated current of 1.5 A ensures reliable power delivery
360° shielded design reduces electromagnetic interference
Operating temperature range from -40 °C to 85 °C accommodates diverse environments
Compact dimensions (15.7 mm length, 11.9 mm width, 18.65 mm depth) optimise space usage
Compliance with multiple standards ensures reliability and safety
Through hole mount type provides secure installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this RJ45 Connector is 1.5 A.
What is the operating temperature range?
The operating temperature range is -40 °C to 85 °C.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Angled 1 Port 4 Way
- HARTING HARTING RJ Industrial Series RJ45 Connector Male, Cat5 Shielded Angled 1 Port 1 Way
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
