Amphenol Socapex RJSMLAC Series Ethernet Switch Female, Chassis, 5E Shielded 8 Port
- RS Stock No.:
- 736-044
- Mfr. Part No.:
- KIT RJSMLAC 8EMG CAPS
- Brand:
- Amphenol Socapex
Subtotal (1 unit)*
£11,160.11
(exc. VAT)
£13,392.13
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11,160.11 |
*price indicative
- RS Stock No.:
- 736-044
- Mfr. Part No.:
- KIT RJSMLAC 8EMG CAPS
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Ethernet Switch | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | 5E | |
| Number of Ports | 8 | |
| Mount Type | Chassis | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| IP Rating | IP67 | |
| LED | Yes | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Depth | 53.6mm | |
| Standards/Approvals | MIL-STD-1275 | |
| Series | RJSMLAC | |
| Length | 230mm | |
| Contact Plating | Zinc Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Ethernet Switch | ||
Ethernet Connector Type RJ45 | ||
LAN Category 5E | ||
Number of Ports 8 | ||
Mount Type Chassis | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
IP Rating IP67 | ||
LED Yes | ||
Minimum Operating Temperature -35°C | ||
Termination Type RJ45 | ||
Maximum Operating Temperature 75°C | ||
Depth 53.6mm | ||
Standards/Approvals MIL-STD-1275 | ||
Series RJSMLAC | ||
Length 230mm | ||
Contact Plating Zinc Nickel | ||
Non Compliant
- COO (Country of Origin):
- IL
The Amphenol Socapex Rugged Ethernet Switch RJSMLAC 8EMG CAPS is a managed networking device engineered for extreme environments where durability and reliability are essential. It is designed to meet stringent military standards, making it suitable for defence and aerospace applications. The kit includes the switch along with specialized cable assemblies for power, management, and LAN ports, ensuring a complete and ready-to-deploy solution.
8 Gigabit ports supporting high-speed connectivity
Input voltage range 18 to 32VDC with nominal 24VDC
Protection level IP67 to IP68 for dust and water resistance
Related links
- Lumberg Automation Ethernet Connector Male, Cat5e Shielded 2 Port
- Amphenol Socapex RJFTV Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- TE Connectivity 23204 Series Ethernet Connector Female, Chassis Mount Straight 8 Port
- Amphenol Socapex Managed 8 Port Ethernet Switch
- TE Connectivity 23204 Series Ethernet Connector Female, Chassis Mount Vertical 8 Port 8 Way
- Amphenol Communications Solutions RJSAE Series Ethernet Connector Female, Through Hole Shielded Right Angle 8 Port 8 Way
- Amphenol Communications Solutions RJE4E Series RJ45 Connector Female Cat5e Shielded Right Angle 8 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
