Molex 44248 Series Modular Jack Female, Panel Mount Right Angle 2 Port
- RS Stock No.:
- 691-418
- Mfr. Part No.:
- 44248-0093
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-418
- Mfr. Part No.:
- 44248-0093
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Mount Type | Panel Mount | |
| Number of Ports | 2 | |
| Connector Gender | Female | |
| Connector Type | PCB Jack | |
| Magnetic | No | |
| Orientation | Right Angle | |
| Light Pipes | No | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 44248 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Mount Type Panel Mount | ||
Number of Ports 2 | ||
Connector Gender Female | ||
Connector Type PCB Jack | ||
Magnetic No | ||
Orientation Right Angle | ||
Light Pipes No | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series 44248 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex modular jack is designed to provide reliable connectivity in Compact spaces. This product caters specifically to the needs of modern electronic applications, ensuring seamless integration into circuit boards with its through-hole termination style. Combining durability with functionality, the jack supports performance category 3 and accommodates a wide temperature range from -40° to +85°C. With an impressive durability of 500 mating cycles, it's engineered for longevity, making it Ideal for high-performance environments. The jacks black resin construction not only ensures a sleek aesthetic but also enhances reliability, making it a valuable component for various modular jacks and plugs in the market.
Durability of up to 500 mating cycles for extended operational life
Constructed from phosphor bronze for increased strength and reliability
Low-halogen status guarantees compliance with environmental standards
Utilizes gold plating for improved connectivity and reduced contact resistance
Recommended PCB thickness of 1.57mm optimizes fit in varied designs
Related links
- Molex 44248 Series Modular Jack Female, Panel Mount Right Angle 2 Port
- Molex 44248 Series Modular Jack Female, Flange Unshielded Right Angle 2 Port 2 Way
- Molex 44248 Series RJ45 Connector Female Cat3 Shielded Right Angle 2 Port 8 Way
- Molex 43860 Series Modular Jack Female, Panel Mount Right Angle 1 Port
- Molex 44560 Series Modular Jack Female, Panel Mount Right Angle 4 Port
- Molex 44150 Series Modular Jack Female, Panel Mount Right Angle 1 Port
- Molex 44661 Series Modular Jack Female, Panel Mount Right Angle 4 Port
- Molex 43223 Series Modular Jack Female, Surface Right Angle 2 Port
