TE Connectivity 21208 Series Ethernet Connector Male, Cable, Cat6a Shielded 1 Port 1 Way

Subtotal (1 box of 4 units)*

£205.06

(exc. VAT)

£246.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£205.06£51.265

*price indicative

RS Stock No.:
472-774
Distrelec Article No.:
304-49-241
Mfr. Part No.:
1-2120875-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat6a

Mount Type

Cable

Number of Ports

1

Number of Ways

1

Connector Gender

Male

Connector Type

Plug

Shield Type

Shielded

IP Rating

IP65, IP67

LED

No

Standards/Approvals

EU RoHS Directive 2011/65/EU, UL 94V-0, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold

Series

21208

Hazardous Area Certification

No

Contact Material

Copper Alloy

Contact Plating

Gold Flash over Nickel

COO (Country of Origin):
PL
The TE Connectivity RJ45 Variant 14 Coupler is designed for optimal performance in industrial applications, ensuring reliable connectivity with the highest standards of quality. Engineered to support CAT6A specifications, it facilitates a seamless data transmission experience, making it ideal for high-demand environments. The coupler features a compact design with a standard latch orientation for easy integration into existing systems. With its durable housing made from thermoplastic material, it provides robust resistance against external factors. The nickel-plated shield offers effective protection against electromagnetic interference, ensuring that your signals remain clear and uninterrupted. This product is not only functional but also complies with the rigorous flammability and environmental standards, providing peace of mind in any setting.

Designed to meet CAT6A performance standards for fast data transmission

Standard latch orientation simplifies installation and maintenance

Robust thermoplastic housing ensures long-lasting durability

Nickel plating provides reliable shielding against interference

Compliant with regulatory standards for safety and environmental impact

Compact design suitable for space-constrained installations

Ideal for various industrial applications requiring dependable connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy