TE Connectivity MRJ21 Series Connector, Board, Cat5e Shielded Right Angle 1 Port 48 Way

Subtotal (1 pack of 8 units)*

£180.70

(exc. VAT)

£216.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£180.70£22.588

*price indicative

RS Stock No.:
469-469
Distrelec Article No.:
304-63-180
Mfr. Part No.:
1761482-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Ethernet Connector Type

I/O Connector

LAN Category

Cat5e

Mount Type

Board

Number of Ports

1

Number of Ways

48

Connector Type

Modular Jack

Shield Type

Shielded

Orientation

Right Angle

Termination Type

Solder

Standards/Approvals

EU ELV Directive 2000/53/EC with Exemptions, UL 94V-0, EU RoHS Directive 2011/65/EU with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016

Series

MRJ21

Hazardous Area Certification

No

Contact Material

Phosphor Bronze

Contact Plating

Tin

COO (Country of Origin):
CN
The TE Connectivity receptacle assembly is engineered to deliver exceptional performance in high-density applications. Designed for seamless integration, it offers a reliable connection in various environments, ensuring optimal signal transfer. The component features a sturdy construction and high-quality materials, which contribute to its longevity and reliability under operational stress. With robust shielding and compliance with industry standards, this connector protects against interference, making it a perfect choice for signal-related applications in telecommunications and networking. Whether for new installations or upgrades, this product ensures a secure and efficient connection, meeting the demands of modern electronics.

Reliable signal integrity through superior design and materials

Standard latching orientation for dependable connection

Right-angle PCB mount orientation saves space in tight layouts

Built with durable thermoplastic housing to withstand demanding environments

Compatible with a range of modular jacks and plugs for versatile applications

Meets stringent UL flammability rating for enhanced safety

Wave solder capable for hassle-free assembly processes

Flexible termination options that simplify installation

Environmentally compliant, adhering to EU RoHS and REACH regulations

Ideal for use in both commercial and industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy