Encitech Connectors RJJ Series Ethernet Connector, Cat5e, Cat5e Unshielded Straight, Straight 1 Port
- RS Stock No.:
- 339-889
- Mfr. Part No.:
- 3261-0008-05
- Brand:
- Encitech Connectors
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 339-889
- Mfr. Part No.:
- 3261-0008-05
- Brand:
- Encitech Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Series | RJJ | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e, Cat5e | |
| Shield Type | Unshielded | |
| Orientation | Straight, Straight | |
| Number of Ports | 1 | |
| Connector Type | RJ45, RJ45 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| Ethernet Connector Type | RJ45, RJ45 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Series RJJ | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e, Cat5e | ||
Shield Type Unshielded | ||
Orientation Straight, Straight | ||
Number of Ports 1 | ||
Connector Type RJ45, RJ45 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel | ||
Ethernet Connector Type RJ45, RJ45 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors CAT5e Keystone jacks feature an insert made from ABS material, rated UL94V-0 for flame resistance, ensuring safety and durability. The PCB is made from FR-4 material with a thickness of 1.6mm, providing excellent mechanical strength and stability for secure electrical connections.
Coded according to EIA/TIA 568
Compact design for efficient space utilization in structured cabling systems
Related links
- Encitech Connectors RJJ Series Ethernet Connector, Cat6 Shielded Straight 1 Port
- Encitech Connectors RJJ Series Ethernet Connector Female, Cat6 Unshielded Straight 1 Port
- Encitech Connectors 3261 Series 2 Port, Cat5e
- Encitech Connectors 3261-0018 Series 1 Port RJ45 Socket Cat6, Cat6
- Encitech Connectors 3261 Series 2 Port, Cat5
- Allen Bradley Ethernet Connector Male Cat5e Unshielded Straight 4 Port
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e Unshielded Straight 1 Port
- Molex 84700 Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port 4 Way
