Encitech Connectors 3261-0018 Series 1 Port RJ45 Socket, RJ45 Socket Unshielded Ethernet Coupler, Cat6, Cat6
- RS Stock No.:
- 339-892
- Mfr. Part No.:
- 3261-0018-05
- Brand:
- Encitech Connectors
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 339-892
- Mfr. Part No.:
- 3261-0018-05
- Brand:
- Encitech Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Series | 3261-0018 | |
| Number of Ports | 1 | |
| Interface Type | RJ45 Socket, RJ45 Socket | |
| Shield Type | Unshielded | |
| Sub Type | Ethernet Coupler | |
| LAN Category | Cat6, Cat6 | |
| Product Type | Ethernet Coupler | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Series 3261-0018 | ||
Number of Ports 1 | ||
Interface Type RJ45 Socket, RJ45 Socket | ||
Shield Type Unshielded | ||
Sub Type Ethernet Coupler | ||
LAN Category Cat6, Cat6 | ||
Product Type Ethernet Coupler | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors CAT6a Coupler features RJ45 sockets on both ends, allowing for seamless connection between two Ethernet cables for extended network reach and improved performance in high-speed data transmission.
Unshielded
UL94V-0 housing material
Related links
- TUK Limited RJ45 Socket Unshielded Coupler, Cat6
- HARTING har-Port Series 1 Port RJ45 Plug/RJ45 Socket Unshielded Coupler, Cat6
- TUK Limited RJ45 Socket Unshielded Panel Mount Coupler, Cat6
- Encitech Connectors 3261 Series 2 Port, Cat5e
- Encitech Connectors 3261 Series 2 Port, Cat5
- Encitech Connectors RJJ Series Ethernet Connector, Cat6 Shielded Straight 1 Port
- L-Com WPB Series 1 Port RJ45 Nickel Plated Brass Ethernet Coupler, Cat6
- HARTING RJ45 Series 1 Port RJ45 Socket/RJ45 Socket Shielded Coupler, Cat6
