HellermannTyton Connectivity HTC Series Ethernet Connector Male, Cable, Cat6a Shielded Straight 1 Port
- RS Stock No.:
- 327-343
- Mfr. Part No.:
- HTC-C6AS-MP12
- Brand:
- HellermannTyton Connectivity
Subtotal (1 box of 12 units)*
£70.90
(exc. VAT)
£85.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £70.90 | £5.908 |
*price indicative
- RS Stock No.:
- 327-343
- Mfr. Part No.:
- HTC-C6AS-MP12
- Brand:
- HellermannTyton Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Width | 15mm | |
| Depth | 20mm | |
| Length | 58mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | HTC | |
| Contact Plating | Zinc | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Width 15mm | ||
Depth 20mm | ||
Length 58mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series HTC | ||
Contact Plating Zinc | ||
- COO (Country of Origin):
- TW
HellermannTyton Connectivity HTC Series Ethernet Connector, 58mm Length, RJ45 Connector Type - HTC-C6AS-MP12
This Ethernet connector is a high-performance RJ45 connector designed for use with Cat6a Ethernet cables. Its straight orientation and shielded structure ensure reliable data transmission, making it essential for networking applications. Measuring 58mm in length, 15mm in width, and 20mm in depth, this compact connector seamlessly integrates into your setup.
Features & Benefits
• Designed as a shielded Ethernet connector for effective signal integrity
• Utilises RJ45 connector type for widespread compatibility
• Supports Cat6a specifications for enhanced network speeds
• Features a secure plug design for reliable connectivity
• Constructed with zinc contact plating for corrosion resistance
• Straight orientation allows for straightforward installation
Applications
• Ideal for connecting high-speed network devices
• Suitable for use in automation and electronics industries
• Frequently used in electrical and mechanical setups
• Compatible with structured cabling systems for data centres
• Perfect for requiring LAN connectors
How does the shielded design contribute to performance?
The shielded construction reduces electromagnetic interference, enhancing data integrity and transmission speeds, which is crucial in environments with numerous electronic devices.
What types of cables can this connector be used with?
This connector is specifically designed to work with Cat6a Ethernet cables, ensuring optimal performance and compatibility for high-speed networking requirements.
Can it be used in outdoor applications?
This Ethernet connector is primarily intended for indoor use as it may not withstand outdoor environmental conditions. It is best suited for applications within controlled environments.
What measurements should I consider when installing it?
Ensure enough space for the 58mm length and 20mm depth within your setup, allowing for proper insertion and maintenance of the connector without obstruction.
Related links
- HellermannTyton Connectivity HTC Series 1 Port RJ45 Shielded Keystone Jack, Cat6a
- HellermannTyton Connectivity HTC Series 1 Port RJ45 Shielded Keystone Jack, Cat6
- HellermannTyton Connectivity HTC Series Cat6, Cat6a 24 Port RJ45 Patch Panel Shielded 1 U Black
- Telegartner MFP8 Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited PGSPD Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- HellermannTyton Connectivity HTC Series Cat6a 48 Port Patch Panel Shielded 1 U Silver
- HellermannTyton Connectivity HTC Series 1 Port RJ45 Unshielded Keystone Jack, Cat6
- HellermannTyton Connectivity HTC Series Cat6 24 Port RJ45 Patch Panel Unshielded 1 U Black


