HellermannTyton Connectivity HTC Series 1 Port RJ45 Shielded Keystone Jack, Cat6a
- RS Stock No.:
- 327-341
- Mfr. Part No.:
- HTC-C6AS-KJ12
- Brand:
- HellermannTyton Connectivity
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 box of 12 units)*
£51.43
(exc. VAT)
£61.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £51.43 | £4.286 | - |
| 5 + | £47.32 | £3.943 | 7% |
*price indicative
- RS Stock No.:
- 327-341
- Mfr. Part No.:
- HTC-C6AS-KJ12
- Brand:
- HellermannTyton Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | RJ45 Coupler | |
| Interface Type | RJ45 | |
| Sub Type | Keystone Jack | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Wiring Configuration | Solid 22 24 Awg Conductor | |
| Length | 34mm | |
| Width | 16mm | |
| Depth | 21mm | |
| Standards/Approvals | No | |
| Series | HTC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type RJ45 Coupler | ||
Interface Type RJ45 | ||
Sub Type Keystone Jack | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Wiring Configuration Solid 22 24 Awg Conductor | ||
Length 34mm | ||
Width 16mm | ||
Depth 21mm | ||
Standards/Approvals No | ||
Series HTC | ||
- COO (Country of Origin):
- TW
HellermannTyton Connectivity HTC Series RJ-45 Coupler, 34mm Length, Shielded Type - HTC-C6AS-KJ12
This RJ-45 coupler is a CAT6A keystone jack designed for high-performance networking. With a compact design measuring 34mm in length, 16mm in width, and 21mm in depth, it effectively meets modern network infrastructure needs. This product supports advanced Ethernet standards, making it suitable for various applications, including data centres and automation.
Features & Benefits
• Tool-free design enables quick and straightforward installation
• Supports up to 10G Ethernet, catering to high-speed applications
• Shielded construction reduces alien crosstalk and interference
• Designed for PoE++ support, compliant with IEEE 802.3bt
• Short body accommodates installation in tight spaces
• High-quality materials ensure durability and reliable performance
Applications
• Used with Ethernet 10BASE-T and 100BASE-T connections
• Ideal for installations requiring efficient PoE implementations
• Utilised in data centres for enhanced connectivity solutions
• Perfect for voice over IP (VoIP) in commercial settings
What kind of environments can this coupler operate in effectively?
The coupler operates efficiently within an ambient temperature range of -10°C to 60°C and can withstand humidity levels of 10% to 90% RH, making it suitable for diverse settings from offices to industrial sites.
How does the design of the coupler facilitate effective network performance?
Its shielded design prevents alien crosstalk while dissipating heat during PoE applications, thereby ensuring optimal performance and longevity in various networking scenarios.
What types of connectors can be used with this keystone jack?
It is compatible with standard RJ-45 connectors, making it versatile for various networking tasks, particularly in environments requiring high data speeds and reliable connections.
Related links
- HellermannTyton Connectivity HTC Series 1 Port RJ45 Shielded Keystone Jack, Cat6
- HellermannTyton Connectivity HTC Series 1 Port RJ45 Unshielded Keystone Jack, Cat6
- RS PRO 1 Port Ethernet Shielded Keystone Jack, Cat6a
- HellermannTyton Connectivity HTC Series Ethernet Connector Male Cat6a Shielded Straight 1 Port
- HellermannTyton Connectivity HTC Series Cat6, Cat6a 24 Port RJ45 Patch Panel Shielded 1 U Black
- RS PRO 1 Port Ethernet Shielded Keystone Jack
- RS PRO 1 Port Ethernet Shielded Keystone Jack, Cat5e
- HellermannTyton Connectivity HTC Series Cat6a 48 Port Patch Panel Shielded 1 U Silver


