Amphenol Socapex RJF TV6A Series Ethernet Connector Female, Cat6a Straight 1 Port 8 Way
- RS Stock No.:
- 271-501
- Distrelec Article No.:
- 302-64-095
- Mfr. Part No.:
- RJFTV6A7SA1ZN
- Brand:
- Amphenol Socapex
Subtotal (1 unit)*
£144.72
(exc. VAT)
£173.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 25 unit(s) ready to ship
- Plus 25 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £144.72 |
*price indicative
- RS Stock No.:
- 271-501
- Distrelec Article No.:
- 302-64-095
- Mfr. Part No.:
- RJFTV6A7SA1ZN
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 31.55mm | |
| Series | RJF TV6A | |
| Hazardous Area Certification | No | |
| Length | 35.3mm | |
| Depth | 35.3mm | |
| Standards/Approvals | RoHS, ISO/IEC11801 standard | |
| Contact Material | Zinc | |
| Contact Plating | Nickel Plated, Black Zinc Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Orientation Straight | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 31.55mm | ||
Series RJF TV6A | ||
Hazardous Area Certification No | ||
Length 35.3mm | ||
Depth 35.3mm | ||
Standards/Approvals RoHS, ISO/IEC11801 standard | ||
Contact Material Zinc | ||
Contact Plating Nickel Plated, Black Zinc Nickel | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex Cat6A Ethernet Connectors deliver reliable Class Ea/Cat 6A connections for 10 BaseT to 10G BaseT networks up to 500 MHz in harsh conditions. Featuring the patented RJStop system, they ensure secure protection against shocks, dust, and fluids using standard RJ45 cables, eliminating the need for on-field cabling or grounding.
No cabling operation in field and no tools required
Mechanical coding
Improved EMI protection
Related links
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female, Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female, Cat6a EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female Cat6a EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female, Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female, Cat6a EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female Cat6a EMI Shield Straight 1 Port 8 Way
