Amphenol Socapex RJF 6A Series Ethernet Connector Female, Flange, Cat6a Straight 1 Port 8 Way

Subtotal (1 unit)*

£60.74

(exc. VAT)

£72.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 25 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.74

*price indicative

RS Stock No.:
271-475
Distrelec Article No.:
302-64-062
Mfr. Part No.:
RJF6A2A1B
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat6a

Mount Type

Flange

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Orientation

Straight

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

RJF 6A

Width

28.58mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Length

31.4mm

Depth

31.4mm

Contact Material

Zinc

Contact Plating

Black Zinc Nickel, Nickel Plated

The Amphenol Socapex Cat6A Ethernet Connectors provide robust connectivity for 10 BaseT to 10 G BaseT networks in harsh environments, supporting up to 500 MHz. With the patented RJStop system, they enable the use of standard RJ45 cables within a protective metallic shell, shielding against shocks, dust, and fluids without the need for field cabling or grounding.

No cabling operation in field and no tools required

Mechanical coding

Improved EMI protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy