Amphenol Industrial RCP Series RJ45 Connector Female, Threaded Mount, Cat5e Shielded Straight 1 Port 1 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£15.53

(exc. VAT)

£18.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£15.53
10 +£14.29

*price indicative

RS Stock No.:
193-087
Mfr. Part No.:
RCP-5SPFFP-SCU7B10
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Mount Type

Threaded Mount

Number of Ways

1

Connector Type

RJ45

Connector Gender

Female

Shield Type

Shielded

Orientation

Straight

IP Rating

IPX7

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

RCP

COO (Country of Origin):
CN
The Amphenol Cat 5e RJ Connector is an unmated, circular female connector with an attached cable, designed for secure and high performance data transmission in challenging environments. It features a screw thread for a secure connection and is front fastened for easy installation. With Cat. 5e support, it ensures reliable data transfer.

IP67 waterproof rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy