TUK Limited Strain Relief Boot, PSRL for use with Arc-Latch Plugs, RJ45
- RS Stock No.:
- 754-258
- Mfr. Part No.:
- PSRLbk
- Brand:
- TUK Limited
Get a bulk buy discount
Add 10 more to save £0.20
View bulk pricing optionsSubtotal (1 unit)*
£0.20
(exc. VAT)
£0.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 110 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £0.20 | - |
| 10 - 24 | £0.18 | £0.20 |
| 25 + | £0.17 | £0.75 |
*price indicative
- RS Stock No.:
- 754-258
- Mfr. Part No.:
- PSRLbk
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Connector Accessory | |
| Accessory Type | Strain Relief Boot | |
| For Use With | Arc-Latch Plugs | |
| Colour | Black | |
| Material | Polycarbonate | |
| Series | PSRL | |
| Interface Type | RJ45 | |
| Standards/Approvals | UL94‐V0 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Connector Accessory | ||
Accessory Type Strain Relief Boot | ||
For Use With Arc-Latch Plugs | ||
Colour Black | ||
Material Polycarbonate | ||
Series PSRL | ||
Interface Type RJ45 | ||
Standards/Approvals UL94‐V0 | ||
- COO (Country of Origin):
- CN
The TUK Limited Disconnection Strip is our cost-effective 10 pair insulation displacement connection strip.
Fully compatible with industry standard back mount frames, insertion tools, connection boxes
UK OFTEL approved
Industry standard LSA+ type contacts
Related links
- TUK Limited Strain Relief Boot RJ45
- TUK Limited Strain Relief RJ45
- TUK Limited Flush Strain Relief Boots RJ45
- TUK Limited Flush Strain Relief Boots, PS6
- TUK Limited Flush Strain Relief Boots RJ45
- TUK Limited Flush Strain Relief Boots, PS3 for use with PS3 Series
- TUK Limited Crimp Tool Crimp Tool for RJ45 Shielded Cable for 8p8c RJ45 FTP Plugs
- Telegartner Strain Relief Boot Boot
