Panduit, PSL Lock In Device for use with Patch Cord
- RS Stock No.:
- 655-388
- Mfr. Part No.:
- PSL-DCPLE-BL
- Brand:
- Panduit
Bulk discount available
Subtotal (1 unit)*
£49.35
(exc. VAT)
£59.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £49.35 |
| 10 + | £45.40 |
*price indicative
- RS Stock No.:
- 655-388
- Mfr. Part No.:
- PSL-DCPLE-BL
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Accessory Type | Lock In Device | |
| For Use With | Patch Cord | |
| Colour | Black | |
| Material | Polycarbonate | |
| Series | PSL | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Accessory Type Lock In Device | ||
For Use With Patch Cord | ||
Colour Black | ||
Material Polycarbonate | ||
Series PSL | ||
- COO (Country of Origin):
- CR
The Panduit Lock-In device secures patch cord connections to prevent unauthorized access or accidental removal. Standard device is used when jacks mount flush with the surface. Extended hood protects locking mechanism. Includes 10 black devices and one removal tool.
Mount Method Standard
Color Black
Material Polycarbonate
Color Black
Material Polycarbonate
Related links
- Panduit, PSL Lock In Device for use with Patch Cord
- Panduit, PSL Blockout Device for use with RJ45 Openings
- L-Com, TDS Boot for use with RJ45
- Panduit Red 1-Lock Aluminium 6.6mm Shackle
- Panduit 1-Lock Nylon 11.18mm Attachment
- Panduit 1-Lock PP Cord Lockout
- Patch Cord PVC CAT6 UTP RED 5.0M
- Patch Cord LSZH CAT6a EA UTP BLK 0.15M
