TUK Limited, PS3 Flush Strain Relief Boots for use with PS3 Series

Subtotal (1 pack of 100 units)*

£18.06

(exc. VAT)

£21.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£18.06£0.181

*price indicative

RS Stock No.:
563-903
Mfr. Part No.:
PS3BK7.5#100
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Accessory Type

Flush Strain Relief Boots

For Use With

PS3 Series

Colour

Black

Material

Polycarbonate

Series

PS3

COO (Country of Origin):
CN
The TUK Limited Flush Strain Relief Boots for Extra Large Cable (PS3*) offer a patented solution for creating low-profile cable assemblies, such as Cat 6A, even with large outer diameter cables. Designed to lock onto the plug for a flush and secure finish, each boot weighs approximately 0.5g and is made from durable polycarbonate material.

Compact and durable construction
Supplied in both black and transparent versions
Hood extends to cover plug latch to prevent snagging on other cables

Related links