Schneider Electric Case, Mureva for use with RJ45 Support Unica

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£33.00

(exc. VAT)

£39.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£33.00-
10 +£30.368%

*price indicative

RS Stock No.:
346-780
Mfr. Part No.:
81143F
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Case

Product Type

Frame

For Use With

RJ45 Support Unica

Colour

Grey

Material

Polymer

Series

Mureva

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
IT
The Schneider Electric IP65 base allows you to fix two RJ45 S-ONE cat6 or cat6A sockets from the Actassi range. Waterproof, it is perfectly resistant to harsh environments. Combined with the base, the RJ45 socket can be placed outdoors or indoors, in damp or dusty rooms. This base is made of thermoplastic material and reaches the protection levels IP65 and IK09.

RoHS and REACH compliant

Easy to connect and handle and transport

Suitable for all residential and commercial applications

For surface installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy