Schneider Electric Case, Mureva for use with RJ45 Support Unica
- RS Stock No.:
- 341-100
- Mfr. Part No.:
- 81142F
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£26.32
(exc. VAT)
£31.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £26.32 |
| 10 + | £24.22 |
*price indicative
- RS Stock No.:
- 341-100
- Mfr. Part No.:
- 81142F
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Frame | |
| Accessory Type | Case | |
| For Use With | RJ45 Support Unica | |
| Colour | Grey | |
| Material | Polymer | |
| Series | Mureva | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Frame | ||
Accessory Type Case | ||
For Use With RJ45 Support Unica | ||
Colour Grey | ||
Material Polymer | ||
Series Mureva | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- IT
The Schneider Electric IP65 base is designed for 1 RJ45 S-ONE socket. This base allows you to fix the RJ45 S-ONE cat6 or cat6A socket from the Actassi range. Waterproof, it is perfectly resistant to harsh environments with the shutter closed. Combined with the base, the RJ45 socket can be placed outdoors or indoors, in damp or dusty rooms. This base is made of thermoplastic material and reaches the protection levels IP65 and IK09.
RoHS and REACH compliant
Easy to connect and handle and transport
Suitable for all residential and commercial applications
For surface installation
Related links
- Schneider Electric Case, Mureva for use with RJ45 Support Unica
- Schneider Electric Support Adapter, Infraplus-MP for use with Ethernet Connector
- Schneider Electric Modular Jack Support Shutter, Infraplus-MP for use with Ethernet Connector
- Schneider Electric Modular Jack Support, Infraplus-MP for use with Ethernet Connector
- Schneider Electric Modular Support, Actassi for use with Actassi
- Schneider Electric Data Socket RJ45
- Schneider Electric Modular Jack Empty RJ45 Data Socket, Infraplus-MP for use with Ethernet Connector
- Schneider Electric R9H Series Connection Accessory for Use with Opal Case
