Allen Bradley Guardmaster 445L Ethernet Cable M12 to RJ45, Braid
- RS Stock No.:
- 703-4993
- Mfr. Part No.:
- 445L-AC8RJ3
- Brand:
- Allen Bradley Guardmaster
Image representative of range
Subtotal (1 unit)*
£20.26
(exc. VAT)
£24.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.26 |
*price indicative
- RS Stock No.:
- 703-4993
- Mfr. Part No.:
- 445L-AC8RJ3
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Ethernet Cable | |
| Series | 445L | |
| Shield Type | Braid | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Ethernet Cable | ||
Series 445L | ||
Shield Type Braid | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
GuardShield Safe 4, 445L Series
Economical, Type 4 safety light curtain designed for small assembly machines in ambient operating environments, or where mounting space is limited. Connection to an MSR42 controller (stock number 703-4987), improves flexibility for applications requiring two or three light curtains or other safety devices such as safety laser scanners, E-Stops or safety switches. The MSR42 controller has two PNP OSSDs which can be connected directly to the final switching device. If safety relay outputs are required, up to three safety relay expansion modules (MSR45E - stock number 703-4980) may be easily connected to the controller. A ribbon cable (stock number 703-4984) is required to interconnect up to three MSR45E safety expansion modules to an MSR42 controller. The light curtains, when used in conjunction with the MSR42 controller, have a SIL 3 rating per IEC61508. They also meet IEC61496 and UL61496 and are CE marked by TÜV.
Pigtail cable with M12 connector
3 box system with dedicated safety controller
Slim profile housing (15 mm x 20 mm)
DIN controller is also multi function safety module
Configuration of controller functionality through wiring or software
Type 4, SIL 3
Light Curtain
Note
The GuardShield Micro 400 safety light curtains are ordered as pairs (transmitter and receiver). The MSR42, MSR45E, ribbon cable connectors and patch cords are ordered separately to complete the safety system.
Related links
- Allen Bradley Guardmaster 445L Ethernet Cable M12 to RJ45, Braid
- Allen Bradley Guardmaster micro 400 Series Light Curtain Receiver 14 mm Resolution
- Allen Bradley Guardmaster micro 400 Series Light Curtain Receiver 30 mm Resolution
- Allen Bradley Guardmaster micro 400 Series Light Curtain Receiver 24 Beam(s), 30 mm Resolution
- Allen Bradley Guardmaster MSR45E safety relay
- Allen Bradley Guardmaster micro 400 Series Light Curtain Receiver 30 mm Resolution
- Allen Bradley Guardmaster Rope Pull Switch Cable 12 mm
- Allen Bradley Guardmaster 440F Series Connecting Cable

