HARTING, 10m, Green, U/FTP, Terminated PVC Sheath
- RS Stock No.:
- 666-3821
- Mfr. Part No.:
- 09473636034
- Brand:
- HARTING
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 666-3821
- Mfr. Part No.:
- 09473636034
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/FTP | |
| Sheath Colour | Green | |
| Outer Sheath Material | PVC | |
| Wiring Configuration | Straight Through | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type U/FTP | ||
Sheath Colour Green | ||
Outer Sheath Material PVC | ||
Wiring Configuration Straight Through | ||
IP Rating IP67 | ||

