Leoni Kerpen MegaLine, 1 m Cat6a Cat6A Ethernet Cable Assembly, White Straight to Male Straight Male, S/FTP Low Smoke
- RS Stock No.:
- 288-4755
- Distrelec Article No.:
- 300-96-541
- Mfr. Part No.:
- LKD 9AB2 6081 0000
- Brand:
- Leoni Kerpen
Stock information currently inaccessible
- RS Stock No.:
- 288-4755
- Distrelec Article No.:
- 300-96-541
- Mfr. Part No.:
- LKD 9AB2 6081 0000
- Brand:
- Leoni Kerpen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leoni Kerpen | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Series | MegaLine | |
| LAN Category | Cat6a | |
| Cable Length | 1m | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leoni Kerpen | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Series MegaLine | ||
LAN Category Cat6a | ||
Cable Length 1m | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Patch Cable features a bare copper wire conductor. Insulation is provided by cellular PE with a maximum core diameter of 1.0 mm, arranged in pairs for efficient signal transmission. Each pair is shielded by aluminium bonded polyester tape, ensuring individual screening. Four such pairs are then twisted together for enhanced performance. The cable is further shielded by a tinned copper wire braid.
Halogen free
Smoke resistance
Flame retardant compound
Related links
- Leoni Kerpen MegaLine Black Straight to Male Straight Male, S/FTP Low Smoke
- Leoni Kerpen MegaLine Black Straight to Male Straight Male, S/FTP Low Smoke
- Leoni Kerpen LKD 9AB2 60 Blue Straight to Male Straight Male, S/FTP Low Smoke Zero Halogen
- Leoni Kerpen LKD Black Straight to Male Straight Male, S/FTP Polyvinyl Chloride Sheath
- Leoni Kerpen LKD Blue Straight to Male Straight Male, S/FTP Polyvinyl Chloride Sheath
- Leoni Kerpen LEONI Grey, Tin Plated Copper Alloy Braid Flame Retardant Polyvinyl Chloride Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath

