Leoni Kerpen LEONI Cat6a Cable, 500 mm, Tin Plated Copper Alloy Braid, Grey Flame Retardant PVC
- RS Stock No.:
- 288-4767
- Distrelec Article No.:
- 300-96-564
- Mfr. Part No.:
- LKD 9AB2 6104 0000
- Brand:
- Leoni Kerpen
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.52
(exc. VAT)
£4.22
(inc. VAT)
- RS Stock No.:
- 288-4767
- Distrelec Article No.:
- 300-96-564
- Mfr. Part No.:
- LKD 9AB2 6104 0000
- Brand:
- Leoni Kerpen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leoni Kerpen | |
| Series | LEONI | |
| LAN Category | Cat6a | |
| Product Type | Cat6A Cable | |
| Cable Length | 500 mm | |
| Shield Type | Tin Plated Copper Alloy Braid | |
| Jacket Colour | Grey | |
| Jacket Material | Flame Retardant Polyvinyl Chloride | |
| Distrelec Product Id | 30096564 | |
| Fire Behaviour | Fire Resistant, Flame Retardant, Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | No | |
| Terminated/Unterminated | Terminated | |
| Select all | ||
|---|---|---|
Brand Leoni Kerpen | ||
Series LEONI | ||
LAN Category Cat6a | ||
Product Type Cat6A Cable | ||
Cable Length 500 mm | ||
Shield Type Tin Plated Copper Alloy Braid | ||
Jacket Colour Grey | ||
Jacket Material Flame Retardant Polyvinyl Chloride | ||
Distrelec Product Id 30096564 | ||
Fire Behaviour Fire Resistant, Flame Retardant, Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals No | ||
Terminated/Unterminated Terminated | ||
- COO (Country of Origin):
- DE
The Patch Cable features a bare copper wire conductor. Insulation is provided by cellular PE with a maximum core diameter of 1.0 mm, arranged in pairs for efficient signal transmission. Each pair is shielded by aluminium bonded polyester tape, ensuring individual screening. Four such pairs are then twisted together for enhanced performance. The cable is further shielded by a tinned copper wire braid.
Halogen free
Smoke resistance
Flame retardant compound
Related links
- Leoni Kerpen LKD Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP PVC
- Leoni Kerpen LKD Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP PVC
- Leoni Kerpen LKD 9AB2 60 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- Leoni Kerpen MegaLine Cat6a Cable Assembly RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- Lapp Cat6a Ethernet Cable Green Unterminated Unterminated, Tin Plated Copper Alloy Braid Flame Retardant
- Lapp Cat6a Cat6a Ethernet Cable Male Male Green, Tin Plated Copper Alloy Braid PVC
- Lapp Cat6a Ethernet Cable Male Male Green, Tin Plated Copper Alloy Braid
- Lapp Cat5e Cat6a Ethernet Cable Male Male Green, Tin Plated Copper Alloy Braid

