Leoni KerpenLKD, 50m, Red RJ45 to Male RJ45 Male
- RS Stock No.:
- 288-4743
- Distrelec Article No.:
- 300-96-527
- Mfr. Part No.:
- LKD 9AB2 6067 0000
- Brand:
- Leoni Kerpen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4743
- Distrelec Article No.:
- 300-96-527
- Mfr. Part No.:
- LKD 9AB2 6067 0000
- Brand:
- Leoni Kerpen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leoni Kerpen | |
| Series | LKD | |
| Length | 50m | |
| Connector 1 | RJ45 | |
| Connector 1 Gender | Male | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Sheath Colour | Red | |
| Select all | ||
|---|---|---|
Brand Leoni Kerpen | ||
Series LKD | ||
Length 50m | ||
Connector 1 RJ45 | ||
Connector 1 Gender Male | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Sheath Colour Red | ||
- COO (Country of Origin):
- DE
The CAT6a patch cable with LSZH insulation and copper conductors provides high-speed connectivity and safety in sensitive environments.
RoHS compliant
Conductor material copper
Conductor material copper
Related links
- Leoni KerpenLKD Blue RJ45 to Male RJ45 Male
- Leoni KerpenLKD 9AB2 61 Purple RJ45 to Male RJ45 Male LSZH Sheath
- Leoni KerpenLKD Red RJ45 to Male RJ45 Male
- Leoni KerpenLKD Blue RJ45 to Male RJ45 Male
- Leoni KerpenLKD 9AB2 60 Blue RJ45 to Male RJ45 Male LSZH Sheath
- Leoni KerpenMegaLine White RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenLEONI Grey RJ45 to RJ45 Male Terminated Flame Retardant PVC Sheath