Leoni KerpenLKD, 5m, Blue RJ45 to Male RJ45 Male
- RS Stock No.:
- 288-4740
- Distrelec Article No.:
- 300-96-509
- Mfr. Part No.:
- LKD 9AB2 6049 0000
- Brand:
- Leoni Kerpen
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.16
(exc. VAT)
£12.19
(inc. VAT)
- RS Stock No.:
- 288-4740
- Distrelec Article No.:
- 300-96-509
- Mfr. Part No.:
- LKD 9AB2 6049 0000
- Brand:
- Leoni Kerpen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leoni Kerpen | |
| Series | LKD | |
| Length | 5m | |
| Connector 1 | RJ45 | |
| Connector 1 Gender | Male | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Sheath Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Leoni Kerpen | ||
Series LKD | ||
Length 5m | ||
Connector 1 RJ45 | ||
Connector 1 Gender Male | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Sheath Colour Blue | ||
- COO (Country of Origin):
- DE
The high-quality MegaLine F6-90 S/F flex cable by Leoni offers excellent performance and security features, making it ideal for a wide range of applications. The cable is designed with a robust construction to ensure durability and reliability in various environments.
Bare copper wire construction for optimal conductivity
Cellular-PE insulation with superior protection
Aluminium-bonded polyester tape for individual screening
Tinned copper wire braid for overall screening
Halogen-free and flame-retardant outer sheath for safety
Compliant with fire resistance and halogen-free standards for peace of mind
High bandwidth of up to 900 MHz for excellent performance
Suitable for applications such as Ethernet, TV, and multimedia
Flexible design for easy installation and handling
Cellular-PE insulation with superior protection
Aluminium-bonded polyester tape for individual screening
Tinned copper wire braid for overall screening
Halogen-free and flame-retardant outer sheath for safety
Compliant with fire resistance and halogen-free standards for peace of mind
High bandwidth of up to 900 MHz for excellent performance
Suitable for applications such as Ethernet, TV, and multimedia
Flexible design for easy installation and handling
Related links
- Leoni KerpenLKD Red RJ45 to Male RJ45 Male
- Leoni KerpenLKD Blue RJ45 to Male RJ45 Male
- Leoni KerpenLKD Red RJ45 to Male RJ45 Male
- Leoni KerpenLKD 9AB2 60 Blue RJ45 to Male RJ45 Male LSZH Sheath
- Leoni KerpenLKD 9AB2 61 Purple RJ45 to Male RJ45 Male LSZH Sheath
- Leoni KerpenMegaLine White RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenLEONI Grey RJ45 to RJ45 Male Terminated Flame Retardant PVC Sheath
