Leoni KerpenLKD 9AB2 61, 50m Cat6a, Purple RJ45 to Male RJ45 Male LSZH Sheath
- RS Stock No.:
- 285-8370
- Distrelec Article No.:
- 300-96-563
- Mfr. Part No.:
- LKD 9AB2 6103 0000
- Brand:
- Leoni Kerpen
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£87.50
(exc. VAT)
£105.00
(inc. VAT)
- RS Stock No.:
- 285-8370
- Distrelec Article No.:
- 300-96-563
- Mfr. Part No.:
- LKD 9AB2 6103 0000
- Brand:
- Leoni Kerpen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leoni Kerpen | |
| Series | LKD 9AB2 61 | |
| LAN Category | Cat6a | |
| Length | 50m | |
| Connector 1 | RJ45 | |
| Connector 1 Number of Contacts | 8 | |
| Connector 1 Orientation | Straight | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 2 | RJ45 | |
| Connector 2 Orientation | Straight | |
| Outer Sheath Material | LSZH | |
| Sheath Colour | Purple | |
| Select all | ||
|---|---|---|
Brand Leoni Kerpen | ||
Series LKD 9AB2 61 | ||
LAN Category Cat6a | ||
Length 50m | ||
Connector 1 RJ45 | ||
Connector 1 Number of Contacts 8 | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 2 RJ45 | ||
Connector 2 Orientation Straight | ||
Outer Sheath Material LSZH | ||
Sheath Colour Purple | ||
- COO (Country of Origin):
- DE
The Industrial Ethernet Cable features RJ45 plugs on both Connection Type A and Connection Type B ends. With 8 cores, it provides reliable connectivity for data transmission. The cable has a length of 50 meters and is colored violet for easy identification. It offers a high transfer rate of 10 Gbps. Additionally, the cable is shielded for enhanced protection against electromagnetic interference and crosstalk.
RoHS compliant
CAT6a category
CAT6a category
