Weidmüller Cabinet Line Cat6a Ethernet Cable RJ45 RJ45, 3 m, Grey, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 288-1747
- Distrelec Article No.:
- 301-66-886
- Mfr. Part No.:
- 1165940030
- Brand:
- Weidmüller
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.71
(exc. VAT)
£20.05
(inc. VAT)
- RS Stock No.:
- 288-1747
- Distrelec Article No.:
- 301-66-886
- Mfr. Part No.:
- 1165940030
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Series | Cabinet Line | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Series Cabinet Line | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS Compliant | ||
Voltage 750V | ||
- COO (Country of Origin):
- DK
The patch cable is a high-quality industrial ethernet cable designed for optimal performance. With a length of 0.2m and Cat.6 Class E certification.
Test voltage of 750V DC, 1 min
Speed 10 GBPS
Related links
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Blue, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Red, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Blue, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen

