Dätwyler Cables, 5 m Cat5 Cable, Grey RJ45 to Male RJ45 Male, Tin Plated Copper Alloy Braid PVC
- RS Stock No.:
- 287-6667
- Distrelec Article No.:
- 125-60-057
- Mfr. Part No.:
- 656109
- Brand:
- Dätwyler Cables
Subtotal (1 unit)*
£15.92
(exc. VAT)
£19.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 97 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.92 |
*price indicative
- RS Stock No.:
- 287-6667
- Distrelec Article No.:
- 125-60-057
- Mfr. Part No.:
- 656109
- Brand:
- Dätwyler Cables
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dätwyler Cables | |
| Product Type | Cat5 Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Tin Plated Copper Alloy Braid | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dätwyler Cables | ||
Product Type Cat5 Cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Tin Plated Copper Alloy Braid | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The Patch Cable is a high-quality industrial Ethernet cable designed for optimal performance.
Overall tinned copper braided shield
Connector is Stewart
Related links
- Dätwyler Cables Grey RJ45 to Male RJ45 Male, Tin Plated Copper Alloy Braid PVC
- Dätwyler Cables Cat5 Cable Red RJ45 Male to RJ45 Male, Tin Plated Copper Alloy Braid PVC
- Lapp Cat5 Ethernet Cable Green Unterminated, Tin Plated Copper Alloy Braid PVC
- Murrelektronik Limited Cat5 Ethernet Cable Green M12 Male to RJ45 Male, Tin Plated Copper Alloy Braid
- Murrelektronik Limited Cat5 Ethernet Cable Green M12 Male to RJ45 Male, Tin Plated Copper Alloy Braid Polyurethane
- Murrelektronik Limited Cat5 Ethernet Cable Green M12 Male to RJ45 Male, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Cat5e Cat5e Ethernet Cable Green Male to Male, Tin Plated Copper Alloy Braid PVC
- RS PRO Cat5e Ethernet Cable Teal M12 Male to RJ45 Male, Tin Plated Copper Alloy Braid Polyurethane
