Dätwyler Cables, 1 m Cat5 Cable, Grey RJ45 to Male RJ45 Male, Tin Plated Copper Alloy Braid PVC

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
287-6666
Distrelec Article No.:
125-60-055
Mfr. Part No.:
656101
Brand:
Dätwyler Cables
Find similar products by selecting one or more attributes.
Select all

Brand

Dätwyler Cables

Product Type

Cat5 Cable

Cable Length

1m

Terminated/Unterminated

Terminated

LAN Category

Cat5

Shield Type

Tin Plated Copper Alloy Braid

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Grey

Jacket Material

PVC

Standards/Approvals

No

COO (Country of Origin):
HU
The Patch Cable is a high-quality industrial Ethernet cable designed for optimal performance.

Overall tinned copper braided shield

Connector is Stewart

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy