Roline 21.15.05 Cat5e Ethernet Cable, 5 m, Yellow RJ45 to Male RJ45 Male, Unshielded PVC
- RS Stock No.:
- 285-7928
- Distrelec Article No.:
- 301-20-420
- Mfr. Part No.:
- 21.15.0562
- Brand:
- Roline
Subtotal (1 unit)*
£7.09
(exc. VAT)
£8.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.09 |
*price indicative
- RS Stock No.:
- 285-7928
- Distrelec Article No.:
- 301-20-420
- Mfr. Part No.:
- 21.15.0562
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Series | 21.15.05 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 5m | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Conforms, UL CMX (UL E164469-F3), EN, REACH Regulation No SVHC, EIA/TIA 568, ISO/IEC 11801 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Series 21.15.05 | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 5m | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Conforms, UL CMX (UL E164469-F3), EN, REACH Regulation No SVHC, EIA/TIA 568, ISO/IEC 11801 | ||
- COO (Country of Origin):
- CN
The high-quality ROLINE Patchcord Cat.5e UTP cable is designed for networking connections between devices. With durable construction and flexible cable, it is suitable for various applications in networking setups.
Constructed with 4-pair stranded copper wire for reliable connections
High quality plugs with gold plated contacts for superior performance
Compliant with EIA/TIA 568 standard for accurate contact settings
Unshielded Twisted Pair shield type for efficient data transfer
Impedance of 100 Ohm for stable signal transmission
Length indication on sleeve for easy identification
2-year guarantee for peace of mind
Related links
- Roline 21.15.05 Cat5e Ethernet Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
- Roline 21.15.05 Cat5e Ethernet Cable Grey RJ45 to Male RJ45 Male, U/UTP PVC
- Roline Cat5e Cat5e Ethernet Cable Green RJ45 to Male RJ45 Male, Unshielded PVC
- Roline Cat5e Cat5e Ethernet Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
- Roline Cat5e Cat5e Ethernet Cable Grey RJ45 to Male RJ45 Male, Unshielded PVC
- Roline Cat5e Cat5e Ethernet Cable Yellow RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
- RND RND 765 Cat5e Ethernet Cable Grey RJ45 Unshielded PVC
