Roline 21.15.05 Cat5e Ethernet Cable, 15 m, Grey RJ45 to Male RJ45 Male, U/UTP PVC
- RS Stock No.:
- 285-7926
- Distrelec Article No.:
- 301-20-398
- Mfr. Part No.:
- 21.15.0515
- Brand:
- Roline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7926
- Distrelec Article No.:
- 301-20-398
- Mfr. Part No.:
- 21.15.0515
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Ethernet Cable | |
| Series | 21.15.05 | |
| LAN Category | Cat5e | |
| Cable Length | 15m | |
| Shield Type | U/UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Ethernet Cable | ||
Series 21.15.05 | ||
LAN Category Cat5e | ||
Cable Length 15m | ||
Shield Type U/UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The patch cable is designed for networking connections between devices, featuring unshielded twisted pair cable with RJ45 connectors on both ends. Its durability is enhanced by moulded kink protection, ensuring longevity even in demanding environments. The cable's flexibility allows for narrow bending without compromising performance. It boasts high-quality plugs with gold-plated contacts, ensuring reliable and consistent connectivity. The contact settings follow a 1:1 configuration in accordance with the EIA/TIA 568 standard, ensuring compatibility with networking standards. The cable construction comprises 4-pair stranded copper wire, providing excellent conductivity and signal integrity.
Cover material PVC no LSOH
Length indication on the sleeve
Related links
- Roline 21.15.05 Cat5e Ethernet Cable Yellow RJ45 to Male RJ45 Male, Unshielded PVC
- Roline 21.15.05 Cat5e Ethernet Cable Blue RJ45 to Male RJ45 Male, Unshielded PVC
- RS PRO Cat5e Ethernet Cable Yellow RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Grey RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat5e Ethernet Cable White RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Male to RJ45 Male, U/UTP PVC
