Nedis CCGP85 Cat6 Patch cable RJ45 Male to RJ45 Male, 20 m, Grey, S/FTP Low Smoke Zero Halogen, PVC

Subtotal (1 unit)*

£24.30

(exc. VAT)

£29.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.30

*price indicative

RS Stock No.:
283-6838
Distrelec Article No.:
301-25-115
Mfr. Part No.:
CCGL85221GY200
Brand:
Nedis
Find similar products by selecting one or more attributes.
Select all

Brand

Nedis

Product Type

Patch cable

Series

CCGP85

Cable Length

20m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Low Smoke Zero Halogen, Polyvinyl Chloride

Jacket Colour

Grey

Standards/Approvals

No

COO (Country of Origin):
CN
The CAT6 S/FTP Network Cable is a superior choice for connecting user's devices to a home network. With CAT6 technology supporting up to 1000 Mbps Ethernet, full copper conductor, and LSZH cable jacket, this cable ensures high-speed and reliable connection with durability and flexibility.

CAT6 technology supporting up to 1000 Mbps Ethernet

Full copper conductor for superior transmission properties

Flexible strain relief to avoid cable fractures

Durable moulded connectors for intensive usage

LSZH (Low Smoke Zero Halogen) cable jacket for safety

Gold plated connectors for enhanced performance

AWG value 27 | Diameter 6.2 mm | Plating Gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy