TE Connectivity Cable assembly, Black, 2m
- RS Stock No.:
- 164-9313
- Mfr. Part No.:
- 2-2205133-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-9313
- Mfr. Part No.:
- 2-2205133-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2205133 | |
| Length | 2m | |
| Sheath Colour | Black | |
| Standards Met | EU ELV Compliant, UL 444 | |
| American Wire Gauge | 26 AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2205133 | ||
Length 2m | ||
Sheath Colour Black | ||
Standards Met EU ELV Compliant, UL 444 | ||
American Wire Gauge 26 AWG | ||
- COO (Country of Origin):
- CN

