Phoenix Contact Cat5 Cable Assembly, 300 mm, Water blue M12 Female to RJ45 Male, Shielded PUR
- RS Stock No.:
- 897-228
- Mfr. Part No.:
- 1033367
- Brand:
- Phoenix Contact
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£39.85
(exc. VAT)
£47.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 88 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £39.85 |
| 10 + | £36.66 |
*price indicative
- RS Stock No.:
- 897-228
- Mfr. Part No.:
- 1033367
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Assembly | |
| LAN Category | Cat5 | |
| Cable Length | 300mm | |
| Shield Type | Shielded | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Water blue | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Voltage | 72V | |
| Series | 10333 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Assembly | ||
LAN Category Cat5 | ||
Cable Length 300mm | ||
Shield Type Shielded | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Water blue | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Voltage 72V | ||
Series 10333 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact network cable designed for efficient data transmission in industrial applications, featuring a streamlined construction that ensures optimal performance and reliability in various connectivity scenarios.
Cable length of 0.3 m allows for flexible installation options
Rated for 100 Mbps transmission speed, ensuring fast data transfer
Constructed with shielded materials for enhanced signal integrity
Rated voltage of 72 V (DC) and nominal current of 2 A for robust performance
Related links
- Phoenix Contact Cat5 Cable Assembly Water blue M12 Female to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cable Assembly Water blue Connector M12, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Blue M12 Male to M12 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Blue M12 Male to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Blue M12 Male to Free Cable End, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Blue M12 Male to Free Cable End, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Assembly Green RJ45 Male to RJ45 Male, SF/UTP PVC
- Phoenix Contact Cat5 Cable Assembly Red RJ45 Male to RJ45 Male, SF/UTP PVC
