Phoenix Contact VS Cat5e Cable Assembly, 500 mm, Blue M12 to Male RJ45 Male, Shielded PUR
- RS Stock No.:
- 857-423
- Mfr. Part No.:
- 1404205
- Brand:
- Phoenix Contact
Image representative of range
Get a bulk buy discount
Add 10 more to save £33.00
View bulk pricing optionsSubtotal (1 unit)*
£41.19
(exc. VAT)
£49.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £41.19 | - |
| 10 + | £37.89 | £33.00 |
*price indicative
- RS Stock No.:
- 857-423
- Mfr. Part No.:
- 1404205
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS | |
| Product Type | Cable Assembly | |
| Cable Length | 500mm | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS | ||
Product Type Cable Assembly | ||
Cable Length 500mm | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact circular connector designed for reliable connections in rear mounting applications with a focus on durability and performance in Ethernet communications.
Degree of protection: IP67/IP20 ensures reliability in various environments
Transmission speed of 100 Mbps supports high-performance data transfer
Constructed from halogen-free materials, promoting environmental safety
Equipped with a shielded design to minimise interference
Insertion/withdrawal cycles rated for over 100 for enhanced longevity
Related links
- Phoenix Contact Cat5 Cable Assembly Water blue M12 Female to RJ45 Male, Shielded Polyurethane
- HARTING DualBoot Cat5e Cable Assembly Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane
- HARTING DualBoot Cat5e Cable Assembly Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane
- HARTING HARTING RJ Industrial Cat5e Ethernet Cable Green RJ45 to Male RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- TE Connectivity Cat5e Ethernet Cable Green M12 Male to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Assembly Water blue M12 Female to RJ45 Male, Shielded Polyurethane
- Phoenix Contact VS Cat5e Ethernet Cable 2 Core 5 m Cat5e Cable, Polyurethane
