Phoenix Contact NBC Cat5e Cable Assembly, 500 mm, Green RJ45 to Male RJ45 Male, Shielded Polyvinyl Alcohol
- RS Stock No.:
- 857-411
- Mfr. Part No.:
- 1112785
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£17.63
(exc. VAT)
£21.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £17.63 |
| 10 + | £16.22 |
*price indicative
- RS Stock No.:
- 857-411
- Mfr. Part No.:
- 1112785
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Assembly | |
| Series | NBC | |
| LAN Category | Cat5e | |
| Cable Length | 500mm | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Alcohol | |
| Jacket Colour | Green | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Assembly | ||
Series NBC | ||
LAN Category Cat5e | ||
Cable Length 500mm | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Alcohol | ||
Jacket Colour Green | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC | ||
Voltage 72V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact data cable preassembled offers high-speed connectivity for industrial applications. Its robust design and reliable features ensure optimal performance in various environments.
Perfect for industrial applications with reliable locking clip protection
PVC cable allows for flexible installations with worldwide approvals
High-speed data transmission capabilities of up to 100 Mbps (CAT5)
Designed with superior EMC properties and an impressive 360° shielding
Related links
- Phoenix Contact NBC Cat5e Cable Assembly Green RJ45 to Male RJ45 Male, Shielded Polyvinyl Alcohol
- Phoenix Contact VS Cat5e Cable Assembly Blue M12 to Male RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Assembly Water blue M12 Female to RJ45 Male, Shielded Polyurethane
- Phoenix Contact NBC Cat5e Ethernet Cable 2 Core 10 m Cat5e Cable, Polyurethane
- HARTING DualBoot Cat5e Cable Assembly Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane
- HARTING DualBoot Cat5e Cable Assembly Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane
- HARTING Cat5e Ethernet Cable Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane
- Phoenix Contact NBC Cat5e Ethernet Cable 10 m Cat5 Cable PVC
