RS PRO Cat5e Ethernet Cable, 150 mm, White RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS Stock No.:
- 834-507
- Brand:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 10 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
£1.06
(exc. VAT)
£1.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £1.06 | - |
| 10 - 24 | £0.89 | 16% |
| 25 - 99 | £0.66 | 37% |
| 100 - 499 | £0.58 | 45% |
| 500 + | £0.41 | 61% |
*price indicative
- RS Stock No.:
- 834-507
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 150mm | |
| Shield Type | UTP | |
| Connector Type A | RJ45 Male | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 Male | |
| Jacket Material | PVC | |
| Jacket Colour | White | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 150mm | ||
Shield Type UTP | ||
Connector Type A RJ45 Male | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 Male | ||
Jacket Material PVC | ||
Jacket Colour White | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO networking cable offers reliable connectivity for various devices, running at speeds of up to 10/100, ensuring efficient data transmission in home and office environments.
Constructed with 26AWG 100% full copper conductors for optimal performance
Features a PVC sheath with a standard outer diameter of 4.6mm for durability
RJ45 connectors are gold plated to reduce the risk of corrosion
Meets TIA/EIA-568B wiring standards for compatibility with most networks
Available in various lengths and colours to suit diverse installation needs
Related links
- RS PRO Cat5e Ethernet Cable Green RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Yellow RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS PRO Cat5e Ethernet Cable White RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable White RJ45 Male to RJ45 Male, UTP PVC


