RS PRO Cat5e Ethernet Cable, 150 mm, Black RJ45 Male to Male RJ45 Male Male, UTP PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.06

(exc. VAT)

£1.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.06
10 - 24£0.89
25 - 99£0.66
100 - 499£0.58
500 +£0.41

*price indicative

RS Stock No.:
834-502
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Series

RS PRO

LAN Category

Cat5e

Cable Length

150mm

Shield Type

UTP

Connector Type A

RJ45 Male

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45 Male

Jacket Material

PVC

Jacket Colour

Black

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The RS PRO networking cable is designed for optimal connectivity, providing reliable data transfer speeds for Ethernet applications, with a 100% full copper construction ensuring durability and performance.

Made from 26AWG 100% full copper for enhanced conductivity

Features RJ45 connectors with gold plated pins to prevent corrosion

Outer diameter of 4.6mm with a robust PVC jacket for protection

Meets TIA/EIA-568B wiring standards, suitable for various networking uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy